DPDT rocker switch featuring PC pin termination and a small rocker actuator. Rated for 7A at 30VDC and 250VAC, this panel mount switch offers an ON-None-ON configuration. With a 100,000 cycle electrical life, it operates within a temperature range of -30°C to 85°C. Dimensions include a 17.4mm body length and a 15.24mm x 13mm panel cutout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem ST2-1L5S5CQEJ3J9022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ST2-1L5S5CQEJ3J9022 technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 15.62 |
| Product Height (mm) | 27 |
| Panel Cutout Dimensions (mm) | 15.24 X 13(Rectangular) |
| Body Length (mm) | 17.4 |
| Body Depth (mm) | 15.62 |
| Body Height (mm) | 21.58 |
| Actuator Length (mm) | 11.44 |
| Actuator Depth (mm) | 11.69 |
| Actuator Height (mm) | 3.79 |
| Terminal Length (mm) | 6.45 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.35 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-1L5S5CQEJ3J9022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.