DPDT rocker switch featuring a small lever actuator and solder lug termination. This panel-mount component offers an ON-None-ON configuration with a 7A at 30VDC maximum current rating and 250VAC maximum AC voltage rating. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Dimensions include a product length of 20.07mm, depth of 20.07mm, and height of 38.57mm, with a panel cutout diameter of 18.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem ST2-1L5S5ZQJ4J9622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Small Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.07 |
| Product Depth (mm) | 20.07 |
| Product Height (mm) | 38.57 |
| Panel Cutout Dimensions (mm) | 18.24(Round) |
| Body Length (mm) | 20.07 |
| Body Depth (mm) | 20.07 |
| Body Height (mm) | 20.9 |
| Actuator Length (mm) | 10.29 |
| Actuator Depth (mm) | 10.29 |
| Actuator Height (mm) | 11.35 |
| Terminal Length (mm) | 6.32 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.36 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-1L5S5ZQJ4J9622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.