SP3T Miniature Toggle Switch with Bat Lever actuator and Wire Wrap termination. Features a 3A at 125VAC rating and 250VAC max AC voltage. Designed for panel mounting with threads, offering ON ON ON switch configuration. Includes 6 terminals arranged in 2 rows with a 5.33mm spacing, and operates within a -30°C to 85°C temperature range.
Apem ST2-6KMWT technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 13.06 |
| Product Depth (mm) | 12.73 |
| Product Height (mm) | 48.56 |
| Body Length (mm) | 13.06 |
| Body Depth (mm) | 12.73 |
| Body Height (mm) | 10.57 |
| Bushing Length (mm) | 8.53 |
| Terminal Length (mm) | 19.05 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.33 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-6KMWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.