SP3T Rocker Switch with ON ON ON configuration and solder lug termination. Features a small rocker actuator and panel mount design. Rated for 7A at 30VDC and 250VAC, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C. Dimensions include a 20.07mm body length and depth, 31mm height, and a 18.24mm round panel cutout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem ST2-6L5S5ZQJ3J9622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Small Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.07 |
| Product Depth (mm) | 20.07 |
| Product Height (mm) | 31 |
| Panel Cutout Dimensions (mm) | 18.24(Round) |
| Body Length (mm) | 20.07 |
| Body Depth (mm) | 20.07 |
| Body Height (mm) | 20.9 |
| Actuator Length (mm) | 11.43 |
| Actuator Depth (mm) | 11.68 |
| Actuator Height (mm) | 3.78 |
| Terminal Length (mm) | 6.32 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.36 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ST2-6L5S5ZQJ3J9622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.