This DPDT toggle switch features a long lever actuator and PC pins for termination. It has a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for PC mount with a bracket and operates within a temperature range of -20 to 85 degrees Celsius. It has an electrical life of 40,000 cycles and is suitable for applications requiring a DPDT configuration.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |