The SW042A-8F is a DPDT toggle switch with a max current rating of 5 amps at 125VAC and 30VDC. It features a short lever actuator style and PC pins for termination. The switch has a maximum operating temperature range of -20 to 85 degrees Celsius and an electrical life of 40,000 cycles. It is designed for PC mount with bracket and is washable.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |