This SPDT toggle switch features a brass contact material with gold plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 20V AC and 20V DC. The switch is designed for PC mount with bracket applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 32.85mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Throw Configuration | SPDT |
| RoHS | Compliant |