The SW236AD-11CECC is a SPDT toggle switch with a max current rating of 4A at 30VDC. It features a long lever actuator style and PC pins for termination. The switch is designed for PC mount with bracket and has an electrical life of 40,000 cycles. It can withstand a max AC voltage rating of 250V and a max DC voltage rating of 30V. The operating temperature range is -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |