This SPDT toggle switch features a long lever actuator and PC pins for termination. It has a maximum current rating of 5 amps at 125VAC and a maximum voltage rating of 250VAC. The switch is designed for use in applications with operating temperatures between -20 and 85 degrees Celsius. The switch is washable and has an electrical life of 40,000 cycles. It is suitable for PC mount with bracket applications.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |