This standard round toggle switch features a brass and chrome actuator with a 13.3mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch has a SPDT throw configuration and a PC pin termination. It is rated for 20V AC and 20V DC and has an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 13.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | S |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |