The SW239CD-8F is a SPDT toggle switch with a max AC voltage rating of 20V and a max DC voltage rating of 20V. It has a power rating of 0.4W at 20VAC or 20VDC and an electrical life of 50,000 cycles. The switch features a short lever actuator style and PC pins termination style. It is designed for PC mount with bracket and has an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |