The SW239CD7 is a standard round toggle switch with a current rating of 2A and a voltage rating of 20V. It features a brass and chrome actuator and is designed for through hole mounting. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 25.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |