The Apem SW246A7 is a standard round toggle switch with an on-on configuration, rated for 30V DC and 125V AC. It features a brass and chrome actuator with a length of 7.5mm and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -20°C and an electrical life of 40,000 cycles. It is available in bulk packaging with 25 units per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |