The SW246CD-8CECC is a DPDT toggle switch with a max AC voltage rating of 20V and a max DC voltage rating of 20V. It has a power rating of 0.4W at 20VAC or 20VDC and an electrical life of 100,000 cycles. The switch is designed for PC mount applications with a bracket and features a short lever actuator style and PC pins for termination. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |