DPDT toggle switch featuring a brass, chrome-plated standard round actuator with a 7.5mm length and chrome finish. This non-illuminated switch offers a 2A current rating and 20V AC/DC voltage rating, with gold-plated brass contacts and a PC pin termination for through-hole mounting. Designed for right-angle orientation, it boasts an electrical life of 100,000 cycles and operates within a -20°C to 85°C temperature range. RoHS compliant and packaged in bulk quantities of 25.
Apem SW246CD7 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SW246CD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.