This standard round toggle switch features a brass and chrome actuator with a length of 7.5mm and a current rating of 2A. It has a non-illuminated design and a DPDT throw configuration. The switch is rated for 20V AC and 20V DC and has a high electrical life of 50,000 cycles. It is available in bulk packaging with 25 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |