The SWW232A-13ULF is a PC mount SPDT toggle switch with a max current rating of 5A at 125VAC and a max AC voltage rating of 250V. It features a long lever actuator style and PC pins for termination. The switch is designed for use in temperatures ranging from -20 to 85 degrees Celsius. The switch has an electrical life of 40,000 cycles and is washable. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |