The SWW232A-8F is a SPDT toggle switch with a washable design, suitable for applications with high moisture exposure. It features a short lever actuator style and PC pins termination. The switch is rated for a maximum current of 5A at 125VAC and has a maximum AC voltage rating of 250V. The SWW232A-8F operates within a temperature range of -20°C to 85°C and has an electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |