The SPDT rocker switch has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It is designed for through hole mounting and operates within a temperature range of -20 to 85°C. The switch configuration is ON ON, with a pole throw configuration of SPDT.
Apem SWW236CD-6 X653 U620 technical specifications.
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SWW236CD-6 X653 U620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.