The SWW239A-13 is a SPDT toggle switch with a long lever actuator style, rated for 4A at 30VDC. It features a PC termination style and a PC mount with bracket for secure installation. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is designed for use in applications with operating temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 4@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |