This concave rocker switch features a standard voltage actuator and a through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 100,000 cycles and has a voltage rating of 20V AC and 20V DC. It is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |