This concave standard voltage DPDT on-on switch features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a DC rated voltage of 20V and an electrical life of 100,000 cycles. The switch is designed for through hole, vertical mount and is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |