This standard round toggle switch features a brass and chrome actuator with a length of 7.5mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -20°C and a DC rated voltage of 30V. The switch has a voltage rating of 125V AC and an electrical life of 40000 cycles. It is available in a bulk packaging quantity of 25 pieces and is suitable for through hole, vertical mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |