This SPDT toggle switch features a long lever actuator style and PC pins for termination. It is rated for a maximum current of 5 amps at 125VAC and a maximum voltage of 250VAC. The switch has an electrical life of 40,000 cycles and operates within a temperature range of -20 to 85 degrees Celsius. It is designed for PC mount with bracket installation.
Checking distributor stock and pricing after the page loads.
Apem SY038AD-11F technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Long Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.