This standard round toggle switch features a brass and chrome actuator with a length of 7.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 100,000 cycles of electrical life and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Apem SY232CD7 technical specifications.
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SY232CD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.