
This standard round toggle switch features a chrome actuator and is rated for 20V AC and DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is designed for through hole mounting with brackets and is available in a bulk packaging quantity of 50. It is compliant with RoHS regulations and has a high electrical life of 100,000 cycles.
Apem SY236CD7 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SY236CD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.