
SPDT toggle switch featuring a straight, through-hole mount with brackets and PC pin termination. Offers a 20V AC/DC voltage rating and a 2A current rating, with a contact material of brass and gold plating. Designed for 50,000 electrical cycles, this non-illuminated switch has a standard round brass actuator with chrome plating and a 7.5mm length. Operating temperature range is -20°C to 85°C, and it is RoHS compliant.
Apem SY239CD7 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SY239CD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
