
DPDT toggle switch with a straight, through-hole mounting orientation and PC pin termination. Features a non-illuminated, standard round brass actuator with chrome plating and a 7.5mm length. Offers a 2A current rating, 20V AC/DC voltage rating, and a gold-plated brass contact material for 100,000 electrical cycles. Operates within a -20°C to 85°C temperature range.
Apem SY246CD7 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SY246CD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
