
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.31mm |
| Actuator Material | Nylon, Glass fibre |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDS |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Washable | No |
| RoHS | Not Compliant |
