
8-position SPDT/SPST slide DIP switch with through-hole mounting and straight orientation. Features gold/nickel plated brass contacts, PBT body, and a nylon/glass fibre actuator. Rated for 25mA at 24V DC, with a mechanical life of 2000 cycles and operating temperatures from -20°C to 85°C. Terminal pitch is 2.54mm.
Apem TDS08 technical specifications.
| Actuator Length | 0.31mm |
| Actuator Material | Nylon, Glass fibre |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apem TDS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
