Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TDS09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.31mm |
| Actuator Material | Nylon, Glass fibre |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDS |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apem TDS09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.