
10-position SPST/SPDT DIP switch featuring a raised slide actuator for easy operation. This through-hole mounted component offers gold/nickel plated brass contacts and a mechanical life of 2000 cycles per switch. Rated for 24VDC and 25mA, it operates within a temperature range of -40°C to 85°C. Terminated with PC pins and a 2.54mm terminal pitch, it is supplied in a tube package.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.31mm |
| Actuator Material | Nylon, Glass fibre |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
