The TG36W000050 is a standard SPDT slide switch from Apem, with a contact current rating of 400mA and a maximum operating temperature of 85°C. It features a thermoplastic actuator and a gold-plated brass contact. The switch is available in a package quantity of 100 and is RoHS compliant. It has a maximum voltage rating of 20V AC and DC, and an electrical life of 60,000 cycles.
Apem TG36W000050 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG36W000050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.