Apem TG36W010000 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG36W010000 to view detailed technical specifications.
No datasheet is available for this part.