
This standard SPDT slide switch is rated for 48V AC and 48V DC with a current rating of 500mA. It features a thermoplastic actuator with a standard type and brass contact material with silver plating. The switch has a right-angle orientation and a throw configuration of SPDT. It is designed for through-hole mounting and is compliant with RoHS regulations. The operating temperature range is from -30°C to 85°C, with an electrical life of 60,000 cycles.
Apem TG36W010050 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG36W010050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.