The TG Series SPDT slide switch features a thermoplastic actuator with a brass contact and gold plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V AC and DC. The switch has a switch travel of 2.6mm and a throw configuration of SPDT. It is available in a package quantity of 100 per tray and is RoHS compliant.
Apem TG39P001000 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-Off-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG39P001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.