This standard SPDT slide switch features a thermoplastic actuator and a brass contact with silver plating. It has a current rating of 500mA and a voltage rating of 48V AC. The switch is designed for through hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TG39W010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-Off-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG39W010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.