The TG39W010050 is a standard SPDT slide switch with a current rating of 500mA and a voltage rating of 48V AC. It features a thermoplastic actuator with a length of 3mm and a silver-plated brass contact. The switch has an electrical life of 30,000 cycles and is RoHS compliant. It is available in a package quantity of 100 and is packaged in a tray. The switch is suitable for use in applications where a through hole mount is required, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Apem TG39W010050 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TG |
| Switch Function | On-Off-On |
| Switch Travel | 2.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem TG39W010050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.