This SPDT slide switch features a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It has a mechanical life of 30,000 cycles and is designed for bracket mount or through hole mounting. The switch operates over a temperature range of -30 to 85°C.
Apem TG39W080050 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.