This standard round toggle switch features a brass actuator with gold contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a voltage rating of 20V AC and DC. The switch has a SPDT throw configuration and is designed for through hole mounting. It is available in a package quantity of 100 in bulk packaging.
Apem TL36P000200 technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL36P000200 to view detailed technical specifications.
No datasheet is available for this part.