
Single pole, double throw (SPDT) toggle switch with a straight, non-illuminated standard round actuator. Features brass construction with gold-plated brass contacts, rated for 20V AC/DC with a 20V switching voltage. Offers a 60,000-cycle electrical life and mounts via through-hole PC pin termination. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TL36P005000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount, PCB |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-On |
| Switching Voltage | 20V |
| Termination | PC Pin |
| Test Voltage | 1kV |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL36P005000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
