The TL36Y toggle switch features a standard round actuator made of brass with a length of 5.3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This switch has a DC rated voltage of 20V and an AC voltage rating of 20V. It is available in a package quantity of 100 in bulk packaging. The TL36Y switch has a high electrical life of 60,000 cycles and is suitable for through hole mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |