This SPDT toggle switch features a short lever actuator and PC pins termination. It has a maximum current rating of 0.5A at 48VAC or DC and a maximum AC voltage rating of 48V. The switch has an electrical life of 10,000 cycles and can operate between -30°C and 85°C. It is designed for PC mount applications with a bracket.
Apem TL39W010000 technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.5@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.