The SMT TL toggle switch features a standard round actuator made of brass, with a length of 5.5mm. It has a high temperature rating and is suitable for use in environments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This switch is designed for surface mount applications and is available in a bulk packaging option with 700 pieces per package. It is compliant with RoHS regulations and has a DC rated voltage of 20V.
Apem TL39WS84000 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 30000Cycles |
| Features | High Temperature |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMT TL |
| Switch Function | On-Off-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL39WS84000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.