The TL Series toggle switch features a standard round actuator made of brass with a length of 5.3mm. It has a non-illuminated design and a DPDT throw configuration. The switch is rated for 20V AC and 20V DC, with an electrical life of 60,000 cycles. It operates within a temperature range of -30°C to 85°C and is available in bulk packaging with 100 pieces per package.
Apem TL42P000000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL42P000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.