The TL42Y000000 is a DPDT toggle switch with a washable design, rated for 20VAC/DC and 0.4W power. It features a short lever actuator style and PC pins termination. The switch is suitable for PC mount applications with a bracket, and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Apem TL42Y000000 technical specifications.
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |