The TL46W000000 is a PC mount toggle switch with a standard round actuator made of brass, plated with gold. It features a right-angle orientation and a throw configuration of DPDT. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 20V DC and 20V AC, with an electrical life of 60,000 cycles. The switch is available in a bulk packaging with 50 units per package.
Apem TL46W000000 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | TL |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem TL46W000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.