
DPDT toggle switch featuring a short lever actuator and PC pin termination for PC mounting with bracket. Rated for 20VAC/20VDC and 0.4VA, this washable, tiny-sized switch offers ON OFF Mom functionality. It includes 6 terminals arranged in 2 rows with a 2.54mm terminal pitch and 5.08mm row spacing, suitable for operation between -30°C and 85°C with an electrical life of 30,000 cycles.
Sign in to ask questions about the Apem TL48Y000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem TL48Y000000 technical specifications.
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.3 |
| Product Length (mm) | 10.56 |
| Product Depth (mm) | 9.1 |
| Product Height (mm) | 20 |
| Body Length (mm) | 10.56 |
| Body Depth (mm) | 9.1 |
| Body Height (mm) | 8.6 |
| Bushing Length (mm) | 5.7 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 6 |
| Size Type | Tiny |
| Type | Washable |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem TL48Y000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.