This 20V SPDT on-momentary switch features a through-hole mount and operates within a temperature range of -30°C to 85°C. It has a high electrical life of 60,000 cycles and meets RoHS compliance requirements. The switch is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |