Apem TP32WS83500 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Brass, Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMT TP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem TP32WS83500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
